- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- CLSXB8T-1
Honeywell
CLSXB8T-1
Switch Safety Interlock N.C. DPST Eyelet Pull Screw Mount Conduit
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | CLSXB8T-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Cable Pull |
| Actuator Style: | Eyelet Pull |
| Pole Throw Configuration: | DPST |
| Terminal Type: | Conduit |
| Operating Temperature: | -25 to 40 °C |
| IP Rating: | IP67 |
| Dimension: | 145.42 x 73.15 x 180.59 mm |
| Switch Configuration: | N.C. |
| Body Orientation: | Straight |