- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- CLSXB4T
Honeywell
CLSXB4T
Switch Safety Interlock N.O./N.C. SPST/SPST Eyelet Pull Screw Mount Conduit
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CLSXB4T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Cable Pull
-
Actuator Style:Eyelet Pull
-
Pole Throw Configuration:SPST/SPST
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
Operating Temperature:-25 to 40 °C
-
IP Rating:IP67
-
Dimension:N/A
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Right Angle