- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- CLSXB4A-1
Honeywell
CLSXB4A-1
Switch Limit N.O./N.C. Top Plunger Conduit Linear Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CLSXB4A-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Explosion Proof
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:119.4 x 73.2 x 158 mm
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 7, 9, 13
-
Body Orientation:Straight