- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- CLSB4T-1
Honeywell
CLSB4T-1
Switch Safety Interlock N.O./N.C. DPST Eyelet Pull Cable 1000000Cycles Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | CLSB4T-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Cable Pull |
| Actuator Style: | Eyelet Pull |
| Pole Throw Configuration: | DPST |
| Terminal Type: | Wire Lead |
| Operating Temperature: | -40 to 85 °C |
| IP Rating: | IP67 |
| Switch Configuration: | N.O./N.C. |
| Body Orientation: | Straight |