- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- CDIRBP1W
Honeywell
CDIRBP1W
Switch Safety Interlock Key 0.35A 24VAC 24VDC Screw Mount Connector 1000000Cycles
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Switch Safety Interlock Key 0.35A 24VAC 24VDC Screw Mount Connector 1000000Cycles
Search Keywords: CDIRBP1W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:CDIRBP1W
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8301406060
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Commercial Door Interlock
-
Actuator Style:Key
-
Pole Throw Configuration:N/A
-
Maximum Current Rating:0.35@24VAC A
-
Terminal Type:Connector
-
Operating Temperature:4 to 38 °C
-
IP Rating:N/A
-
Dimension:47.63 x 70.87 x 247.65 mm
-
Switch Configuration:N/A
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is CDIRBP1W RoHS compliant?
No, CDIRBP1W is not RoHS compliant.
What is the lead time for CDIRBP1W?
The standard lead time for CDIRBP1W is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
8 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$1,381.60
3
$1,378.15
5 +
$1,374.70
Click for Quote
Log in
to unlock special pricing