Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

CDILBS2W

Switch Safety Interlock Key 0.35A 24VAC 24VDC Screw Mount Connector 1000000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Safety Interlock Key 0.35A 24VAC 24VDC Screw Mount Connector 1000000Cycles
Search Keywords: CDILBS2W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: CDILBS2W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8301406060
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Commercial Door Interlock
Actuator Style: Key
Maximum Current Rating: 0.35@24VAC A
Terminal Type: Connector
Operating Temperature: 4 to 38 °C
Dimension: 47.63 x 70.87 x 247.65 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CDILBS2W RoHS compliant?
Yes, CDILBS2W is RoHS compliant.
What is the lead time for CDILBS2W?
The standard lead time for CDILBS2W is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
29 Weeks can ship 6/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,727.27
3
$1,669.61
5 +
$1,051.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!