Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

CDILBP1W

Switch Safety Interlock Key 0.35A 24VAC 24VDC Screw Mount Connector 1000000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Switch Safety Interlock Key 0.35A 24VAC 24VDC Screw Mount Connector 1000000Cycles
Search Keywords: CDILBP1W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: CDILBP1W
Unit of Measure: Per Each
RoHS: No
HTS: 8301406060
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Commercial Door Interlock
Actuator Style: Key
Maximum Current Rating: 0.35@24VAC A
Terminal Type: Connector
Operating Temperature: 4 to 38 °C
Dimension: 47.63 x 70.87 x 247.65 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CDILBP1W RoHS compliant?
No, CDILBP1W is not RoHS compliant.
What is the lead time for CDILBP1W?
The standard lead time for CDILBP1W is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
25   can ship 3/29/27
MOQ for out of Stock Qty:
2
23 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$944.66
2
$942.30
3
$933.00
4
$930.66
5 +
$928.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!