- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZV6-2RQ62
Description
+
The BZV6-2RQ62 is a flange-mount, medium-duty limit switch with SPDT circuitry and a low-force rod lever actuator.
Search Keywords: BZV62RQ62
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZV6-2RQ62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Rod Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:1.39 N
-
Maximum Current Rating:1.5@240VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
29 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$296.95
3
$289.02
5
$278.48
10
$277.07
20 +
$267.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT