- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZV6-2RN80
Honeywell
BZV6-2RN80
Switch Limit N.O./N.C. SPDT Top Roller Plunger Flange Mount 1.5A 240VAC 250VDC 6.67N Linear Conduit
View Datasheet Ask the Datasheet Accessories Notify Me
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32 C to +71 C [ -25 F to +160 F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1, 3, 4 /IP66
- Pre-leaded or connector termination options
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | BZV6-2RN80 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Enclosed |
| Actuator Style: | Top Roller Plunger |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 6.67 N |
| Dimension: | 77.22 x 53.98 x 84.07 mm |
| Maximum Current Rating: | 1.5@240VAC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 3, 4 |
| Body Orientation: | Straight |