- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZV6-2RN18
Honeywell
BZV6-2RN18
Switch Limit N.O./N.C. SPDT Wobble Flange Mount 1.5A 240VAC 250VDC 1.95N Rotary Conduit
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Wobble Flange Mount 1.5A 240VAC 250VDC 1.95N Rotary Conduit
Product Highlights:
- Grounding screw
- High capacity (22A) available
- Temperature range -32 °C to 71 °C [-25 °F to 160 °F]
- Side or flange mount
- Momentary or maintained contact
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1, 3, 4 /IP66
- Pre-leaded or connector termination options
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
Search Keywords: BZV62RN18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZV6-2RN18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Wobble
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:1.95 N
-
Dimension:77.22 x 53.98 x 174.63 mm
-
Maximum Current Rating:1.5@240VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4
-
Body Orientation:Straight
Frequently Asked Questions
Is BZV6-2RN18 RoHS compliant?
Yes, BZV6-2RN18 is RoHS compliant.
What is the lead time for BZV6-2RN18?
The standard lead time for BZV6-2RN18 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$304.78
3
$301.80
5 +
$291.76
Click for Quote
Log in
to unlock special pricing