- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-RX48
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, Pin Plunger, Higher Operating Force, Removable Solder Termination Blades Formed 45° to Center, Hardened Steel Manual Reset on Bottom of Case, Mounting Holes will Accept Pins or Screws, UL, CSA
Search Keywords: BZRX48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-RX48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508099
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:N/A
-
Operating Force:8.34 N
-
Termination Style:Solder
-
Dimension:49.28 x 17.45 x 34.44 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.39
25
$1.36
50
$1.33
100
$1.31
500
$1.28
1,000 +
$1.25
Click for Quote
Log in
to unlock special pricing