- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-RW9223312
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, Reverse Acting 31,75 mm [1.25 in] Roller Lever Actuator Furnished without Roller, Full Rail Cover, Removable Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA
Search Keywords: BZRW9223312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-RW9223312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:186.42@(CSA/UL) A
-
Maximum Movement Differential:0.03 mm
-
Operating Force:3.34 N
-
Termination Style:Solder
-
Dimension:49.28 x 17.45 x 37.01 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187
Ships today, if you order in
5 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$91.38
5
$66.10
10
$62.50
20
$60.18
50
$59.80
100 +
$59.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT