- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-RW8435149-D6
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 58 mm [2.283 in] Straight Lever Actuator 7,9 mm [0.312 in] Wide, Step-Base Case with 90° Quick Connect Termination, Mounting Holes will Accept Pins or Screws, UL, CSA
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: BZRW8435149D6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-RW8435149-D6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Straight Lever
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:0.06 N
-
Termination Style:Quick Connect
-
Dimension:69.62 x 17.45 x 40.51 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
7
$50.70
10
$50.57
25
$50.45
50
$50.32
100
$26.64
150
$18.75
200 +
$18.37
Click for Quote
Log in
to unlock special pricing