- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-RW80X37-A29
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator, Removable Binding Head Combination Screw Termination with Flexible Insulator, 10,8 mm [0.425 in] Manual Reset on Bottom of Case, Mounting Holes will Accept Pins or Screws, UL, CSA
Search Keywords: BZRW80X37A29
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-RW80X37-A29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Straight Lever
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:N/A
-
Operating Force:0.63 N
-
Termination Style:Screw
-
Dimension:75.54 x 17.45 x 44.53 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$32.34
100
$19.90
150
$15.76
200 +
$15.44
Click for Quote
Log in
to unlock special pricing