- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-RMX6-B7
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 17,3 mm [0.68 in] Reverse Acting Lever Actuator, Full Rail Cover, Special Removable Binding Head Combination Screw Termination, Terminal Blades Formed Down 90°, Manual Reset on Bottom of Case , Mounting Holes will Accept Pins or Screws, UL, CSA
Search Keywords: BZRMX6B7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-RMX6-B7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Straight Lever
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Maximum Movement Differential:N/A
-
Operating Force:2.78 N
-
Termination Style:Screw
-
Dimension:53.09 x 17.45 x 36.07 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$31.29
11
$30.71
21
$30.14
41
$29.56
200
$28.97
500
$15.06
1,000 +
$13.91
Click for Quote
Log in
to unlock special pricing