Image is representational - see mfr. specs

BZ-RMX4

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 24,6 mm [0.97 in] Re ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 24,6 mm [0.97 in] Reverse Acting Lever Actuator, Full Rail Cover, Special Staked Binding Head Combination Screw Termination, Longer Pin Manual Reset on Bottom of Case , Mounting Holes will Accept Pins or Screws, UL, CSA
Search Keywords: BZRMX4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZ-RMX4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Straight Lever
  • Contact Rating @ Voltage:
    372.85 A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    2.78 N
  • Termination Style:
    Screw
  • Dimension:
    49.28 x 17.45 x 37.21 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
3
$811.72
5
$515.68
8
$340.21
10 +
$333.40
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!