- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-RD722-A2
Honeywell
BZ-RD722-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 A 125/250 Vac, ENEC 1 A 250 Vac, Gol ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-RD722-A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Low Overtravel Plunger
-
Contact Rating @ Voltage:1@250VAC A
-
Maximum Movement Differential:0.01 mm
-
Operating Force:2.64 N
-
Termination Style:Screw
-
Dimension:49.28 x 17.45 x 30.66 mm
-
Body Orientation:Straight
-
IP Rating:N/A