- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-R-A2N117
Honeywell
BZ-R-A2N117
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, Pin Plunger, Binding ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-R-A2N117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Operating Force:N/A
-
Termination Style:Screw
-
This product is discontinued, but still in stock.