Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZ-R88-A2

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, Pin Plunger, Binding ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, Pin Plunger, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA
Search Keywords: BZR88A2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BZ-R88-A2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Plunger
Contact Rating @ Voltage: 10@480VAC A
Maximum Movement Differential: 0.02 mm
Operating Force: 2.5 N
Termination Style: Screw
Dimension: 49.28 x 17.45 x 25.32 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZ-R88-A2 discontinued?
Yes, BZ-R88-A2 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BZ-R88-A2 RoHS compliant?
Yes, BZ-R88-A2 is RoHS compliant.
What is the lead time for BZ-R88-A2?
The standard lead time for BZ-R88-A2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.514
5
$17.740
10
$16.910
25
$16.110
50
$15.340
100
$14.230
250
$13.940
500 +
$12.540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!