- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-R7216
Description
+
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 A 125/250 Vac, ENEC 1 A 250 Vac, Gold Alloy Contacts, Pin Plunger, Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords: BZR7216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-R7216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plunger
-
Contact Rating @ Voltage:1@250VAC A
-
Maximum Movement Differential:0.01 mm
-
Operating Force:2.5 N
-
Termination Style:Quick Connect
-
Dimension:49.28 x 17.45 x 22.53 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
284
Can Ship immediately
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$24.22
5
$23.38
10
$22.82
25
$22.48
50
$22.00
100
$21.56
250 +
$21.28
Click for Quote
Log in
to unlock special pricing