- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-R1692
Honeywell
BZ-R1692
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, P ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-R1692
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508099
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plunger
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:0.01 mm
-
Operating Force:2.55 N
-
Termination Style:Quick Connect
-
Dimension:49.3 x 17.4 x 22.5 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.