- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- BZ-R
Honeywell
BZ-R
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Pin Plunger Actuator, Silver Contac ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Elongated mounting hole for easier and accurate mounting
- Pin plunger actuator
- Current rating ranges from 15 A to 25 A
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Choice of actuation, termination and operating characteristics
- Operating temperature range: -55 °C to 85 °C
- Agency approvals and standards from UL, CSA, ENEC
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZ-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plunger
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:0.01 mm
-
Operating Force:2.5 N
-
Termination Style:Quick Connect
-
Dimension:49.28 x 17.45 x 22.53 mm
-
Body Orientation:Straight
-
IP Rating:N/A