Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZH1-2RN

Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 6.67N Linear Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 6.67N Linear Flange Mount
Product Highlights:
  • Cast aluminum housing
  • Side or flange mount
  • UL Recognized, file #E12252
  • Grounding screw
  • Sealed to NEMA 1, 3, 4, 13
Potential Applications:
  • Packaging equipment
  • Special machinery
  • Textile machinery
  • Conveyors
  • Construction machinery and equipment
  • Printing trades machinery
  • Overhead cranes and hoists
Search Keywords: BZH12RN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BZH1-2RN
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Enclosed
Actuator Style: Top Plunger
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 6.67 N
Dimension: 99.1 x 54.1 x 74.7 mm
Maximum Current Rating: 0.5@125VDC A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 3, 4, 13
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZH1-2RN RoHS compliant?
Yes, BZH1-2RN is RoHS compliant.
What is the lead time for BZH1-2RN?
The standard lead time for BZH1-2RN is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
MOQ for out of Stock Qty:
2
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$243.83
2
$241.43
3
$239.07
4
$238.48
5 +
$229.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!