- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZG1-2RN8034
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.5A 250VDC 10.84N Linear Screw Mount
Search Keywords: BZG12RN8034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZG1-2RN8034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:10.84 N
-
Dimension:90.96 x 26.01 x 85.04 mm
-
Maximum Current Rating:0.5@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
29 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$454.45
3
$453.32
5
$334.75
8
$248.45
10 +
$243.48
Click for Quote
Log in
to unlock special pricing