- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZG1-2RN62
Honeywell
BZG1-2RN62
Switch Limit N.O./N.C. SPDT Rod Lever Conduit 0.5A 250VDC 1.95N Linear Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Cast aluminum housing
- Side or flange mount
- UL Recognized, file #E12252
- Grounding screw
- Sealed to NEMA 1, 3, 4, 13
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZG1-2RN62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Enclosed
-
Actuator Style:Rod Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:1.95 N
-
Maximum Current Rating:0.5@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 13
-
Body Orientation:Straight