- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZF1-2RN-RH
Honeywell
BZF1-2RN-RH
Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 0.5A 250VDC 8.9N Linear Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 0.5A 250VDC 8.9N Linear Screw Mount
Search Keywords: BZF12RNRH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZF1-2RN-RH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Pin Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:8.9 N
-
Dimension:101.6 x 33.02 x 82.6 mm
-
Maximum Current Rating:0.5@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Frequently Asked Questions
Is BZF1-2RN-RH RoHS compliant?
Yes, BZF1-2RN-RH is RoHS compliant.
What is the lead time for BZF1-2RN-RH?
The standard lead time for BZF1-2RN-RH is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$532.83
3
$531.50
5 +
$530.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT