- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZF1-2RN2-RH
Description
+
The BZF1-2RN2-RH is an enclosed, single-pole double-throw (SPDT) limit switch with an adjustable right-hand roller lever actuator.
Search Keywords: BZF12RN2RH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZF1-2RN2-RH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Adjustable Roller Arm
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:8.9 N
-
Dimension:101.6 x 33.02 x 111.18 mm
-
Maximum Current Rating:0.5@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$599.24
3
$580.32
5 +
$577.41
Click for Quote
Log in
to unlock special pricing