- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZF1-2RN2-LH
Description
+
Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 0.5A 250VDC 8.9N Linear Flange Mount
Search Keywords: BZF12RN2LH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZF1-2RN2-LH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Adjustable Roller Arm
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:8.9 N
-
Dimension:101.6 x 33.02 x 111.18 mm
-
Maximum Current Rating:0.5@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$604.98
3
$577.93
5 +
$398.77
Click for Quote
Log in
to unlock special pricing