- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZE7-2RN18-PG
Honeywell
BZE7-2RN18-PG
Switch Limit N.O./N.C. SPDT Coil Spring Conduit 6A 240VAC 250VDC 1.95N Rotary Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZE7-2RN18-PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Medium Duty
-
Actuator Style:Coil Spring
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:1.95 N
-
Dimension:76.4 x 25.4 x 182.37 mm
-
Maximum Current Rating:6@120VAC@(EN/IEC) A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight