- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZE6-RQ8X2
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.5A 250VDC 2.64N Linear Conduit
Product Highlights:
- High capacity (22 amp) available
- CSA Certified, file #LR41372
- NEMA 1 /IP40
- Pre-leaded or connector termination options
- Temperature range -32 °C to +71 °C [ -25 °F to +160 °F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
Search Keywords: BZE6RQ8X2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZE6-RQ8X2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:2.64 N
-
Dimension:N/A
-
Maximum Current Rating:0.5@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$444.64
3
$421.24
5
$419.14
10 +
$414.57
Click for Quote
Log in
to unlock special pricing