- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZE6-RQ2
Description
+
Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 4.73N Linear Screw Mount
Search Keywords: BZE6RQ2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZE6-RQ2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Enclosed
-
Actuator Style:Top Adjustable Roller Arm
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:4.73 N
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$315.61
3
$314.81
5
$232.48
8
$172.54
10 +
$169.10
Click for Quote
Log in
to unlock special pricing