Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZE6-RN80X2

MICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, Die-Cast Zinc, 1NC 1NO Single Pole Doub ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, Die-Cast Zinc, 1NC 1NO Single Pole Double Throw (SPDT), Snap Action, Roller Plunger Actuator with Seal Boot, Maintained Contact with Reset Plunger, 0.5 in - 14NPT Conduit
Product Highlights:
  • Side or flange mount
  • Momentary or maintained contact
  • Grounding screw
  • High capacity (22 amp) available
  • Temperature range -32 C to +71 C [ -25 F to +160 F]
  • Zinc Die-Cast housing NEMA 1
  • UL Recognized, file #E12252
  • CSA Certified, file #LR41372
  • NEMA 1, 3, 4 /IP66
  • Pre-leaded or connector termination options
Potential Applications:
  • Packaging equipment
  • Special machinery
  • Textile machinery
  • Conveyors
  • Construction machinery and equipment
  • Printing trades machinery
  • Overhead cranes and hoists
Search Keywords: BZE6RN80X2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZE6-RN80X2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Enclosed
  • Actuator Style:
    Top Roller Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    15.57 N
  • Maximum Current Rating:
    0.5@125VDC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 3, 4
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZE6-RN80X2 RoHS compliant?
Yes, BZE6-RN80X2 is RoHS compliant.
What is the lead time for BZE6-RN80X2?
The standard lead time for BZE6-RN80X2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
MOQ for out of Stock Qty:
3
6 Weeks can ship 11/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$337.08
3
$333.80
5
$332.96
8
$332.13
10 +
$331.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!