Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZE6-RN2X1

Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Screw Mount 0.5A 250VDC 4.45N Rotary Conduit

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Screw Mount 0.5A 250VDC 4.45N Rotary Conduit
Product Highlights:
  • Side or flange mount
  • Momentary or maintained contact
  • Grounding screw
  • High capacity (22 amp) available
  • Temperature range -32 C to +71 C [ -25 F to +160 F]
  • Zinc Die-Cast housing NEMA 1
  • UL Recognized, file #E12252
  • CSA Certified, file #LR41372
  • NEMA 1, 3, 4 /IP66
  • Pre-leaded or connector termination options
Potential Applications:
  • Packaging equipment
  • Special machinery
  • Textile machinery
  • Conveyors
  • Construction machinery and equipment
  • Printing trades machinery
  • Overhead cranes and hoists
Search Keywords: BZE6RN2X1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZE6-RN2X1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Enclosed
  • Actuator Style:
    Top Adjustable Roller Arm
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    4.45 N
  • Dimension:
    N/A
  • Maximum Current Rating:
    0.5@125VDC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 3, 4
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZE6-RN2X1 RoHS compliant?
Yes, BZE6-RN2X1 is RoHS compliant.
What is the lead time for BZE6-RN2X1?
The standard lead time for BZE6-RN2X1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
On Order:
25   can ship 4/12/27
MOQ for out of Stock Qty:
7
27 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$473.33
5
$467.56
7
$466.39
13
$465.23
19
$464.06
25 +
$462.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!