Image is representational - see mfr. specs

BZE6-RN18X3

Honeywell

Switch Limit N.O./N.C. SPDT Coil Spring Conduit 0.5A 250VDC 3.34N Rotary Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. SPDT Coil Spring Conduit 0.5A 250VDC 3.34N Rotary Screw Mount
Product Highlights:
  • Side or flange mount
  • Momentary or maintained contact
  • Grounding screw
  • High capacity (22 amp) available
  • Temperature range -32 C to +71 C [ -25 F to +160 F]
  • Zinc Die-Cast housing NEMA 1
  • UL Recognized, file #E12252
  • CSA Certified, file #LR41372
  • NEMA 1, 3, 4 /IP66
  • Pre-leaded or connector termination options
Potential Applications:
  • Packaging equipment
  • Special machinery
  • Textile machinery
  • Conveyors
  • Construction machinery and equipment
  • Printing trades machinery
  • Overhead cranes and hoists
Search Keywords: BZE6RN18X3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZE6-RN18X3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Enclosed
  • Actuator Style:
    Coil Spring
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    3.34 N
  • Maximum Current Rating:
    0.5@125VDC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 3, 4
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
11   can ship 7/27/26
MOQ for out of Stock Qty:
3
45 Weeks can ship 4/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$769.10
3
$767.18
5
$487.39
8
$321.54
10 +
$315.11
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!