Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZE6-7RN

Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 10.84N Linear Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 10.84N Linear Screw Mount
Product Highlights:
  • Side or flange mount
  • Momentary or maintained contact
  • Grounding screw
  • High capacity (22 amp) available
  • Temperature range -32 C to +71 C [ -25 F to +160 F]
  • Zinc Die-Cast housing NEMA 1
  • UL Recognized, file #E12252
  • CSA Certified, file #LR41372
  • NEMA 1, 3, 4 /IP66
  • Pre-leaded or connector termination options
Potential Applications:
  • Packaging equipment
  • Special machinery
  • Textile machinery
  • Conveyors
  • Construction machinery and equipment
  • Printing trades machinery
  • Overhead cranes and hoists
Search Keywords: BZE67RN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BZE6-7RN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Enclosed
Actuator Style: Top Plunger
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 10.84 N
Maximum Current Rating: 0.5@125VDC A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 3, 4
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZE6-7RN RoHS compliant?
Yes, BZE6-7RN is RoHS compliant.
What is the lead time for BZE6-7RN?
The standard lead time for BZE6-7RN is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
MOQ for out of Stock Qty:
3
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$284.46
3
$282.37
5
$281.00
8
$238.38
10 +
$233.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!