- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZE6-3YNT
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 15.01N Linear Screw Mount
Search Keywords: BZE63YNT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZE6-3YNT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:15.01 N
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$225.44
5
$221.04
10
$219.94
25
$218.84
50
$217.75
100
$216.66
250 +
$215.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments