- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZE6-2RQ8722
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 1A 125VAC 3.61N Linear Conduit
Search Keywords: BZE62RQ8722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZE6-2RQ8722
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Enclosed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:3.61 N
-
Maximum Current Rating:1@125VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3
$334.32
5
$246.88
8
$183.23
10 +
$179.57
Click for Quote
Log in
to unlock special pricing