- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZE6-2RQ72
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 1A 250VAC 3.61N Linear Screw Mount
Search Keywords: BZE62RQ72
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZE6-2RQ72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:3.61 N
-
Maximum Current Rating:1@250VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
17 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$130.92
5
$128.61
10
$127.61
20
$126.62
50
$113.49
100 +
$108.70
Click for Quote
Log in
to unlock special pricing