Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZE6-2RQ7

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 1.39N Linear Conduit

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 1.39N Linear Conduit
Search Keywords: BZE62RQ7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BZE6-2RQ7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Enclosed
Actuator Style: Top Plunger
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 1.39 N
Maximum Current Rating: 0.5@125VDC A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZE6-2RQ7 RoHS compliant?
Yes, BZE6-2RQ7 is RoHS compliant.
What is the lead time for BZE6-2RQ7?
The standard lead time for BZE6-2RQ7 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks can ship 2/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$100.72
5
$90.65
8
$79.31
10 +
$77.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!