- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZE6-2RN-M
Description
+
The BZE6-2RN-M is a side-mount, enclosed basic switch featuring an SPDT circuit and a sealed pin plunger actuator in a rugged die-cast housing.
Search Keywords: BZE62RNM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZE6-2RN-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Pin Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:6.67 N
-
Maximum Current Rating:15@480VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
7
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$372.34
5
$371.41
7
$370.48
13
$211.22
19
$152.55
25 +
$149.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT