- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZE6-2RN-F6
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 10.84N Linear Flange Mount
Product Highlights:
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32 C to +71 C [ -25 F to +160 F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1, 3, 4, 12, 13
- Pre-leaded or connector termination options
Potential Applications:
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
Search Keywords: BZE62RNF6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZE6-2RN-F6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:10.84 N
-
Dimension:N/A
-
Maximum Current Rating:0.5@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$241.06
3
$237.79
5
$236.22
10
$235.63
20 +
$233.22
Click for Quote
Log in
to unlock special pricing