Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

BZE6-2RN-F1

Switch Limit N.O./N.C. SPDT Top Plunger Flange Mount 0.5A 250VDC 10.84N Linear Conduit

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Top Plunger Flange Mount 0.5A 250VDC 10.84N Linear Conduit
Search Keywords: BZE62RNF1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: BZE6-2RN-F1
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Enclosed
Actuator Style: Top Plunger
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 10.84 N
Maximum Current Rating: 0.5@125VDC A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 3, 4, 12, 13
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BZE6-2RN-F1 RoHS compliant?
Yes, BZE6-2RN-F1 is RoHS compliant.
What is the lead time for BZE6-2RN-F1?
The standard lead time for BZE6-2RN-F1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks can ship 4/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$424.60
5
$313.55
8
$232.71
10 +
$228.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!