- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZE6-2RN62
Honeywell
BZE6-2RN62
Switch Limit N.O./N.C. SPDT Adjustable Rod Lever Screw Mount 0.5A 250VDC 1.95N Linear Conduit
View Datasheet Ask the Datasheet Accessories Notify Me
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32 C to +71 C [ -25 F to +160 F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1, 3, 4 /IP66
- Pre-leaded or connector termination options
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | BZE6-2RN62 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Enclosed |
| Actuator Style: | Adjustable Rod Lever |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 1.95 N |
| Maximum Current Rating: | 0.5@125VDC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 3, 4 |
| Body Orientation: | Straight |