- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZE6-2RN5
설명
+
Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 0.5A 250VDC 10.84N Linear Screw Mount
Search Keywords: BZE62RN5
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Honeywell
-
부품 번호:BZE6-2RN5
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Type:Enclosed
-
Actuator Style:Top Pin Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:10.84 N
-
Maximum Current Rating:0.5@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
21
즉시 배송 가능
PRICE (USD)
수량
Unit Price
1
$79.02
5
$70.50
10
$68.40
25
$56.79
50
$56.66
100
$53.36
250 +
$52.65
Click for Quote
Log in
특별 가격 잠금 해제
CUSTOMERS
ALSO BOUGHT