- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZE6-2RN2-S
Description
+
Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 1.5A 240VAC 250VDC 5.56N Linear Screw Mount
Search Keywords: BZE62RN2S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZE6-2RN2-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Medium Duty
-
Actuator Style:Top Adjustable Roller Arm
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:5.56 N
-
Maximum Current Rating:1.5@240VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$304.50
3
$303.75
5
$224.30
8
$166.47
10 +
$163.15
Click for Quote
Log in
to unlock special pricing