- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZE6-2RN2-F3
Honeywell
BZE6-2RN2-F3
Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Cable 1.5A 240VAC 250VDC 7.23N Linear Screw Mount
View Datasheet Accessories Notify Me
- Side or flange mount
- Momentary or maintained contact
- Grounding screw
- High capacity (22 amp) available
- Temperature range -32 C to +71 C [ -25 F to +160 F]
- Zinc Die-Cast housing NEMA 1
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- NEMA 1, 3, 4, 12, 13
- Pre-leaded or connector termination options
- Packaging equipment
- Special machinery
- Textile machinery
- Conveyors
- Construction machinery and equipment
- Printing trades machinery
- Overhead cranes and hoists
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZE6-2RN2-F3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Medium Duty
-
Actuator Style:Top Adjustable Roller Arm
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:7.23 N
-
Maximum Current Rating:1.5@240VAC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:1, 3, 4, 12, 13
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.