- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZE6-2RN272
Description
+
The BZE6-2RN272 is a medium-duty, side-mount SPDT limit switch featuring a boot seal and gold-plated contacts for low-energy circuits.
Search Keywords: BZE62RN272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZE6-2RN272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Enclosed
-
Actuator Style:Top Roller Arm
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:5.57 N
-
Maximum Current Rating:0.5@125VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$199.87
5
$197.16
10
$195.86
20
$193.37
50
$173.87
100 +
$165.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT