- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZE6-2RN1872
Description
+
The BZE6-2RN1872 is a side-mount, medium-duty limit switch featuring SPDT circuitry and a coil-spring wobble actuator.
Search Keywords: BZE62RN1872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZE6-2RN1872
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Coil Spring
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:1.95 N
-
Maximum Current Rating:1@125VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$675.10
3
$667.66
5 +
$663.51
Click for Quote
Log in
to unlock special pricing