- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZE6-2RN183
Honeywell
BZE6-2RN183
Switch Limit N.O./N.C. SPDT Coil Spring Conduit 15A 600VAC 250VDC 1/4HP Rotary Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZE6-2RN183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Enclosed
-
Actuator Style:Coil Spring
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Maximum Current Rating:15@480VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4
-
Body Orientation:Straight