- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- BZE6-2RN1810
Description
+
Switch Limit N.O./N.C. SPDT Coil Spring Conduit 15A 600VAC 250VDC 1/4HP 31.14N Rotary Screw Mount
Search Keywords: BZE62RN1810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:BZE6-2RN1810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Enclosed
-
Actuator Style:Coil Spring
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:31.14 N
-
Maximum Current Rating:15@480VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
40 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
1
$359.34
3
$358.44
5
$264.69
8
$196.45
10 +
$192.53
Click for Quote
Log in
to unlock special pricing